Panasonic EXC24CE201U

Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC24CE201U.

Panasonic

Datasheet6 pages11 years ago

Newark

Master Electronics

Factory Futures

Arrow.cn

Inventory History

3 month trend:
+28.53%

CAD Models

Download Panasonic EXC24CE201U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 160Ohm 100MHz 120mA 2.7Ohm DCR SMD Embossed T/R
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
PanasonicEXC-34CE201U
Common Mode Chokes Dual 200Ohm 100MHz 200mA 1Ohm DCR SMD T/R
Common Mode Chokes Dual 240Ohm 100MHz 100mA 3.5Ohm DCR SMD Embossed T/R
PanasonicEXC-18CE201U
0603 Common Mode Noise Filter Array Rohs Compliant: Yes |Panasonic EXC-18CE201U

Descriptions

Descriptions of Panasonic EXC24CE201U provided by its distributors.

Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Filter, Noise, Common Mode, EXC24CE Series, 200 ohm, 130 mA, 1.25mm x 1mm x 0.5mm
5V 50V 130mA 2 3.3mH 200Ω@100MHz 2.7Ω 0504 SMD 1.25mm × 1mm × 600μm Ferrite Bead
Ind Common Mode Choke 200 Ohm 130mA 2.7 Ohm ±25% Wirewound 4-Pin Emboss T/R
Avnet Japan
Panasonic EXC24CE201U - Common mode Noise Filters
Data Line Filter, 2 Function(s), 5V, 0.13A, 4 Pin(s)
Chip Common Mode Filter, Film typeHigh coupled,200
Common mode Noise Filters, 130mA, 2.7½, RoHS
Panasonic SCT
Rated Current:130Ma; Inductance:-; Product Range:exc24Ce Series; Impedance:200Ohm; Common Mode Filter Case:1.25Mm X 1Mm X 0.5Mm; Automotive Qualification Standard:- Rohs Compliant: Yes
FILTER, COM MODE, 0504, 200OHM 130MA; DC Resistance Max:2.7ohm; DC Current Rating:130mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); External Depth:0.5mm; External Length / Height:1.25mm; External Width:1mm; Impedance:200ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-24CE201U
  • EXC-24CE201U.