Murata DLP11SN161SL2L

Common Mode Chokes Dual 160Ohm 100MHz 120mA 2.7Ohm DCR SMD Embossed T/R
$ 0.141
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP11SN161SL2L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Ciiva

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata DLP11SN161SL2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-12
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Common Mode Chokes Dual 200Ohm 100MHz 110mA 3.1Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 120Ohm 100MHz 140mA 2Ohm DCR SMD Embossed T/R
PanasonicEXC-24CE121U
Common Mode Chokes Dual 120Ohm 100MHz 140mA SMD Embossed Carrier T/R
PanasonicEXC-34CE201U
Common Mode Chokes Dual 200Ohm 100MHz 200mA 1Ohm DCR SMD T/R
DLP Series 120 Ohm 90 mA ±20% 3.8 Ohm Chip Common Mode Choke Coil

Descriptions

Descriptions of Murata DLP11SN161SL2L provided by its distributors.

Common Mode Chokes Dual 160Ohm 100MHz 120mA 2.7Ohm DCR SMD Embossed T/R
Choke, Common Mode, 160 Ohm, 120 mA, 1.25mm x 1mm x 0.82mm
CHOKE, COMMON MODE, 160OHM, 100MHZ; DC Current Rating:120mA; DC Current Max:120mA; Impedance @ 100MHz Typ:160ohm; Inductor Type:Choke Coil; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:0504; Resistance:2.7ohm; Resonant Frequency:100MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH