Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLP31DN201ML4L

DLP Series 200 Ohm 100 mA 2.2 DCR 10 V Surface Mount Common Mode Choke
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP31DN201ML4L.

IHS

Datasheet3 pages4 years ago

Farnell

_legacy Avnet

Future Electronics

Ciiva

Inventory History

3 month trend:
-100%

CAD Models

Download Murata DLP31DN201ML4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Common Mode Chokes Quad 200Ohm 100MHz 100mA 2Ohm DCR SMD T/R
PanasonicEXC-18CE201U
0603 Common Mode Noise Filter Array Rohs Compliant: Yes |Panasonic EXC-18CE201U
Common Mode Chokes Quad 200Ohm 100MHz 90mA 3.2Ohm DCR SMD Embossed T/R
Common Mode Chokes Quad 160Ohm 100MHz 100mA 2.5Ohm DCR SMD Embossed T/R
Common Mode Chokes Quad 240Ohm 100MHz 80mA 3.8Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of Murata DLP31DN201ML4L provided by its distributors.

DLP Series 200 Ohm 100 mA 2.2 DCR 10 V Surface Mount Common Mode Choke
Common Mode Chokes Quad 200Ohm 100MHz 100mA 2.2Ohm DCR SMD T/R
Choke, Common Mode, 200 Ohm, 100 mA, 3.2mm x 1.6mm x 1.15mm
IND COmmON MODE 200OHM 20% 100MHZ 100MA 1206;
CHOKE, 1206, 200OHM, 100MHZ, 2XARRAY;
DLP31DN 200R 100mA 10V RoHSconf
200 Ohms @ 100MHZ 100mA 10V 2.2 Ohms 3.20mm x 1.60mm 4
Data Line Filter, 4 Function(s), 10V, 0.1A, 8 Pin(s)
SMD EMI Filters/Chip Ferrite Beads 200ohms
,CMC,4 line,200Z,10V,0.1A,SM,120

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP31DN201ML4L.