Murata DFE252012F-R68M=P2

Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.9A 0.031Ohm DCR 1008 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012F-R68M=P2.

IHS

Datasheet1 page10 years ago

HQonline

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
+41.20%

CAD Models

Download Murata DFE252012F-R68M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.221
Stock
503,375
27,131
Authorized Distributors
6
3
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
3.9 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
31 mΩ
28 mΩ
Q Factor
-
-
Test Frequency
1 MHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENMDMK4040TR68MM
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 5A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 680nH 20% 1MHz Powdered Iron 3.7A 35mOhm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.5A 0.037Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 3.6A 2512 T/R
Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Ferrite 2.8A 0.055Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.23A 0.046Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata DFE252012F-R68M=P2 provided by its distributors.

Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.9A 0.031Ohm DCR 1008 T/R
Inductor, 1MHz, 680nH, 31mΩ, ±20%, 5.4A, 3.9A, 1008, SMD, 2.5mm × 2mm × 1.2mm
INDUCTOR, 680NH, 3.9A, 20%, WIREWOUND;
FIXED IND 680NH 3.9A 0.031OHM SM
FIXED IND 680NH 3.9A 31 MOHM SMD
DFE252012F 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 680nH
4.6A 680nH ±20% 5.4A 1008 Power Inductors ROHS
INDUCTOR, 680NH, 3.9A, 20%, WIREWOUND; Inductance: 680nH; RMS Current (Irms): 3.9A; Inductor Construction: Wirewound; Saturation Current (Isat): 5.4A; Product Range: DFE252012F Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012F-R68MP2
  • DFE252012FR68MP2