Bourns SRN2512-R68M

Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 3.6A 2512 T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2512-R68M.

JRH Electronics

Datasheet3 pages8 years ago

Farnell

Newark

Inventory History

3 month trend:
-23.29%

CAD Models

Download Bourns SRN2512-R68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.23A 0.046Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Ferrite 2.8A 0.055Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Powdered Iron 3.1A 0.049Ohm DCR 0806 T/R
Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 2.8A 1008 T/R
TAIYO YUDENMAKK2520HR68M
Ind Power Molded Wirewound 680nH 20% 2MHz Metal 3.4A 1008 Embossed T/R
TAIYO YUDENMAKK2016HR68M
Inductor Power Chip Wirewound 0.68uH 20% 2MHz Metal 2.7A 0.05Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns SRN2512-R68M provided by its distributors.

Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 3.6A 2512 T/R
Avnet Japan
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Power Inductor (SMD), 680 nH, 3.6 A, Semishielded, 4.5 A, SRN2512 Series
Inductor, 0.68Uh, 20%, 3.6A, Semi-Shld; |Bourns, Inc. SRN2512-R68M
INDUCTOR, 0.68UH, 20%, 3.6A, SEMI-SHLD; Inductance: 680nH; RMS Current (Irms): 3.6A; Inductor Construction: Semishielded; Saturation Current (Isat): 4.5A; Product Range: SRN2512 Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2512R68M