Bourns SRN2010-R68M

Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Ferrite 2.8A 0.055Ohm DCR 0806 T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2010-R68M.

JRH Electronics

Datasheet3 pages8 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 3.6A 2512 T/R
Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 2.8A 1008 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Powdered Iron 3.1A 0.049Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.5A 0.037Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.47A 0.053Ohm DCR 0806 T/R
TAIYO YUDENMDKK2020TR68MM
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2A 0.06Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN2010-R68M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Ferrite 2.8A 0.055Ohm DCR 0806 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
IND SEMI-SHLD WIREWOUND 0.68UH FERRITE
INDUCTOR, 0.68UH, 20%, 2.8A, SEMI-SHLD; Inductance: 680nH; RMS Current (Irms): 2.8A; Inductor Construction: Semishielded; Saturation Current (Isat): 3.2A; Product Range: SRN2010 Series; Power Inductor Case: 2mm x 1.6mm x 1.02m
Inductance nH = 680 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 55 / Rated Current A = 2.8 / Self-Resonant Frequency MHz = 200 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2010 / Series = SRN2010 / Length mm = 2 / Width mm = 1.6 / Height mm = 1.02 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2010R68M