Monolithic Power Systems MPL-SE2512-R68

Power Inductor (SMD), 680 nH, 3.8 A, Semishielded, 4.3 A, MPL-SE
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-SE2512-R68.

IHS

Datasheet3 pages4 years ago

Monolithic Power Systems

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.141
Stock
27,132
478,516
Authorized Distributors
3
6
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
-
3.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
28 mΩ
31 mΩ
Q Factor
-
-
Test Frequency
100 kHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-SE2512-R68 provided by its distributors.

Power Inductor (SMD), 680 nH, 3.8 A, Semishielded, 4.3 A, MPL-SE
SemiShielded Series, size dimension: 2512, Inductance value: 0.68 H
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 1008
100KHz 5A 3.9A 680nH 28mΩ ±20% standard mounting,SMD mount 2.5mm*2mm*1.2mm
FIXED IND 680NH 3.8A 33 MOHM SMD
POWER INDUCTOR, 680NH, SEMISHIELD, 3.8A;
Semi-Shielded Inductor 0.68µH | Size 2.5mmx2mmx1.2mmSemi-Shielded ConstructionLow DCRLow ProfileLow Stray FieldMax Operating Temp +125°CRoHS/REACH-Compliant; Halogen-FreeRequest Samples
POWER INDUCTOR, 680NH, SEMISHIELD, 3.8A; Inductance:680nH; RMS Current (Irms):3.8A; Inductor Construction:Semishielded; Saturation Current (Isat):4.3A; Product Range:MPL-SE Series; DC Resistance Max:0.04ohm; Product Length:2.5mm RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS