Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata CSTLS4M91G53-B0

Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
$ 0.136
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTLS4M91G53-B0.

IHS

Datasheet2 pages4 years ago

Ciiva

Jameco (USA)

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata CSTLS4M91G53-B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-03-31

Related Parts

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Ammo
Yageo GroupC315C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=2.54mm
Yageo GroupC317C150J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 15pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A150JAR
卤5% 100V 15pF Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Murata CSTLS4M91G53-B0 provided by its distributors.

Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Bulk
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 30 Ohms, 0.5 %, CSTLS
Leaded Resonator; |Murata Manufacturing Co., Ltd. CSTLS4M91G53-B0
Ceramic Resonator 4.91MHz 15pF 3-Pin SIP Bulk
Avnet Japan
Ceramic Resonator, 4.915MHz Nom
Ceramic Resonators, Radial 4.91MHZ .5% LEADED R
Capacitor, 15pF ±5%, ±0.2%, 4.91MHz, TH, 8mm × 3mm × 6mm
CERAMIC RES 4.9100MHZ 15PF T/H

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTLS4M91G-53-B0