
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CSTCE8M00G15C99-R0 | 147,000 | 3K | Tape & Reel | 2d | |||||||
| Avnet | CSTCE8M00G15C99-R0 | 0 | 3K | 19h | ||||||||
| Farnell | CSTCE8M00G15C99-R0 | 0 | 5 | Cut Tape | 4h | |||||||
| Win Source | WS-CSTCE8M00G15C99-R0 | 3,000 | 295 | 18h | ||||||||
| Worldway Electronics | CSTCE8M00G15C99-R0 | 29,275 | 7 | 22h |
Download datasheets and manufacturer documentation for Murata CSTCE8M00G15C99-R0.
Download Murata CSTCE8M00G15C99-R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Murata CSTCE8M00G15C99-R0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata CSTCE8M00G15C99-R0.