Murata CSTCE12M0G15L99-R0

Ceramic Resonator 12MHz ±0.1% (Tol) ±0.08% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
$ 0.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE12M0G15L99-R0.

IHS

Datasheet2 pages4 years ago

Upverter

Newark

Ciiva

X-ON

Inventory History

3 month trend:
-7.10%

CAD Models

Download Murata CSTCE12M0G15L99-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2026-06-30

Related Parts

Ceramic Resonator 8MHz ±0.07% (Tol) 39pF 6-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.1% (Tol) ±0.13% (Stability) 33pF 40Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 8MHz ±0.1% (Tol) ±0.08% (Stability) 33pF 40Ohm 3-Pin CSMD T/R
PanasonicECC-T3G330JG
Cap Ceramic 33pF 4000V GP 5% (7.1 X 6.3 X 2.5mm) SMD 105°C Embossed T/R
PanasonicECCT3F330JG2
Cap Ceramic 33pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R
PanasonicECC-T3F330JG
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Surface Mount, 2825

Descriptions

Descriptions of Murata CSTCE12M0G15L99-R0 provided by its distributors.

Ceramic Resonator 12MHz ±0.1% (Tol) ±0.08% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Resonator, Ceramic, 0.08 %, Surface Mount, 3 Pins, 30 Ohms, 0.1 %, CSTCE
Ceramic Resonator 12MHz 33pF 3-Pin SMD Embossed T/R
CSTCE Series 3.2 x 1.3 x 0.7 mm 12 MHz ±0.1 % Built-in Capacitor SMT Resonator
Resonator Operating temperature: -40...125 °C Construction form: 3 Contacts Package: SMT Frequency: 12 MHz Load capacitance: 33 pF
RESONATOR, CERAMIC, 12MHZ, SMD; Frequency: 12MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.1%; Product Range: -; Frequency Stability: ± 0.08%; Operating Temperature Min: -40°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE12M0G15L99R0