Murata CSTCE12M0G52A-R0

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 30Ohm Automotive 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE12M0G52A-R0.

IHS

Datasheet2 pages4 years ago

Ciiva

TME

Future Electronics

CAD Models

Download Murata CSTCE12M0G52A-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.16
Stock
280,598
200,856
200,856
Authorized Distributors
0
6
6
Capacitance
10 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
30 Ω
30 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
700 µm
700 µm
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2016-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-25
LTD Date2019-03-25

Related Parts

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm Automotive 3-Pin CSMD T/R
CSTCE 10 MHz 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Ceramic Resonator
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTCE
PanasonicECCT3F100JG
Cap Ceramic 10pF 3000V GP 5% (7.1 X 6.3 X 2.5mm) SMD 105°C Embossed T/R
Yageo GroupC1206C100J5GACTU
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF
Yageo GroupC0805C100J5GACTU
10pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata CSTCE12M0G52A-R0 provided by its distributors.

Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 30Ohm Automotive 3-Pin CSMD T/R
CSTCE Series 12 MHz 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator
Ceramic Resonator 12MHz 10pF 3-Pin SMD Embossed T/R
CERAMIC RES 12.0000MHZ 10PF SMD
CSTCE OBSOLETE LTB: 30Sept2019

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH