Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BNX025H01L

EMI Filter Block 15A 25VDC Flat Style SMD Automotive Embossed T/R
$ 2.984
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX025H01L.

IHS

Datasheet4 pages4 years ago

Upverter

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-52.31%

CAD Models

Download Murata BNX025H01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.984
$ 3.143
Stock
373,134
134,370
Authorized Distributors
6
6
Impedance
50 Ω
50 Ω
Current Rating
15 A
15 A
Voltage Rating
25 V
25 V
Mount
Surface Mount
Surface Mount
Termination
Flat
Flat
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-23
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-09-30
LTD Date2028-03-31

Descriptions

Descriptions of Murata BNX025H01L provided by its distributors.

EMI Filter Block 15A 25VDC Flat Style SMD Automotive Embossed T/R
MurataEMIfilter BNX02series, 25 V DC, surface mount devices
2 10uF 5 SMD EMI Filters (LC, RC Networks) ROHS
Data Line Filter, 1 Function(s), 25V, 15A
EMI Filter Circuits 50M OHM 25V 15A
Noise Filter, EMIFIL BNX Series

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNX025-H01L
  • BNX025H01L.