Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BNX025H01B

EMI Filter LC-Circuit 20A 25VDC Flat Style SMD Automotive AEC-Q200 Bulk
$ 3.143
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX025H01B.

IHS

Datasheet4 pages4 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
+41.05%

CAD Models

Download Murata BNX025H01B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.143
$ 3.014
Stock
136,593
376,812
Authorized Distributors
6
6
Impedance
50 Ω
50 Ω
Current Rating
15 A
15 A
Voltage Rating
25 V
25 V
Mount
Surface Mount
Surface Mount
Termination
Flat
Flat
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-23
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-09-30
LTD Date2028-03-31

Descriptions

Descriptions of Murata BNX025H01B provided by its distributors.

EMI Filter LC-Circuit 20A 25VDC Flat Style SMD Automotive AEC-Q200 Bulk
LC EMI Filter 5th Order Low Pass 2 Channel C = 10F 15 A 4-SMD, No Lead
LC 10μF 25V 15A 430μΩ SMD 12.1mm × 9.1mm × 3.7mm
Data Line Filter, 1 Function(s), 25V, 15A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH