Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM41PG102SN1L

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.5A 90mOhm DCR 1806 Embossed T/R

$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41PG102SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-13.17%

CAD Models

Download Murata BLM41PG102SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.174
Stock
1,558,462
633,474
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
DC Resistance (DCR)
90 mΩ
90 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TAIYO YUDENFBMH3225HM102NT
Ind Chip Bead 1KOhm 30% 100MHz Ferrite 2A 1210 T/R
TAIYO YUDENFBMH3225HM102NTV
Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 0.1Ohm DCR 1210 Automotive T/R
Wurth Elektronik74279244
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.1Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata BLM41PG102SN1L provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.5A 90mOhm DCR 1806 Embossed T/R
Ferrite Bead, 1806 Case, 1Kohm; |Murata Manufacturing Co., Ltd. BLM41PG102SN1L
Ferrite beads; MURATA; BLM41PG102SN1L; 1806; 1.8 mm; 100 MHz; 25 %
SMD EMI Filters/Chip Ferrite Beads 1806 1K OHM
BLM Series 1206 1 kOhm 1500 mA 0.09 DCR Surface Mount Ferrite Bead
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s)
90M 25% 1K@100Mhz 1806 Ferrite Beads Rohs
Impedance kOhm = 1 / Current Rating A = 1 / Maximum DC Resistance mOhm = 90 / Package Type = 1806 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM21 / Length mm = 4.5 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM41PG102SN1L.