Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21BD471SN1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 350mOhm DCR 0805 Paper T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD471SN1D.

Upverter

Datasheet223 pages14 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+251%

CAD Models

Download Murata BLM21BD471SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.056
Stock
591,664
110,462
Authorized Distributors
6
5
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
350 mΩ
350 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK1608HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 215mA 1.5Ohm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 250mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM21BD471SN1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 350mOhm DCR 0805 Paper T/R
BLM Series 0805 470 Ohm 200 mA 0.35 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0805 470 OHM
FERRITE BEAD, 0805 CASE, 470OHM; Impedance:470ohm; DC Resistance Max:0.35ohm; DC Current Rating:200mA; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:200mA; Impedance @ 100MHz Typ:470ohm; Inductance Tolerance:± 25%; Inductor Case Style:0805; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0805; Resistance:0.35ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD471SN1D.
  • BLM21BD471SN1D..