Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21BD102SH1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 400mOhm DCR 0805 Paper T/R

$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD102SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
+231%

CAD Models

Download Murata BLM21BD102SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.051
Stock
348,229
1,225,930
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENBK2125HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.4Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 500mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1608TS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.39Ohm DCR 0603 T/R
TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM21BD102SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 400mOhm DCR 0805 Paper T/R
250mA 1kΩ@100MHz 400mΩ 0805 Ferrite Bead SMD 2mm × 1.25mm × 1.05mm
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD102SH1D..