Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21BB221SH1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.2A 0.35Ohm DCR 0805 Automotive T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BB221SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

TME

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BLM21BB221SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.051
Stock
1,757,167
831,703
Authorized Distributors
4
6
Impedance
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
500 mA
DC Resistance (DCR)
350 mΩ
260 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 300mA 350mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 450mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0402 T/R
Ind Chip Bead Shielded Multi-Layer 220Ohm 25% 100MHz Ferrite 150mA 0402 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM21BB221SH1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.2A 0.35Ohm DCR 0805 Automotive T/R
SMD Chip Inductors 0805,220ohms,HiSpeed Signal Line, Tape
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
FERRITE BEAD, 0.26OHM, 500MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 220ohm; DC Current Rating: 500mA; Product Range: -; DC Resistance Max: 0.26ohm; Impedance Tolerance: ± 25%; Automotive Qualificati
FERRITE BEAD, 0805 CASE, 220OHM; Impedance:220ohm; DC Resistance Max:0.35ohm; DC Current Rating:200mA; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:200mA; Impedance @ 100MHz Typ:220ohm; Inductance Tolerance:± 25%; Inductor Case Style:0805; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0805; Resistance:0.35ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH