Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18PG330SH1D

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 Automotive T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18PG330SH1D.

IHS

Datasheet4 pages4 years ago

element14 APAC

Ciiva

Mouser

Inventory History

3 month trend:
+42.55%

CAD Models

Download Murata BLM18PG330SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.03
$ 0.03
Stock
1,349,093
4,445,158
4,445,158
Authorized Distributors
6
6
6
Impedance
33 Ω
33 Ω
33 Ω
Current Rating
1 A
1 A
1 A
Voltage Rating
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
100 MHz
Max Input Frequency
-
-
-
Max Output Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENBKP1608HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENBKP2125HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R
BLM15 Series 0402 33 Ohm 3 A 22 mOhm DCR Chip Ferrite Bead
TAIYO YUDENFBMH1608HL300-T
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 Automotive T/R
Fair-Rite2508053007Y3
Bead; 30 Ohms + 25% @ 100 MHz; 0.04 Ohms; 0805; 3000 mA (Max.); 0.079 in.
Fair-Rite2512063007Y3
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R

Descriptions

Descriptions of Murata BLM18PG330SH1D provided by its distributors.

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 Automotive T/R
Ferrite beads; MURATA; BLM18PG330SH1D; 0603; 950 µm; 100 MHz; 25 %
Ferrite Bead 3A 33Ω@100MHz 25mΩ 0603 SMD 1.6mm × 800μm × 950μm
SMD Chip Inductors 0603,33ohms,Power Supply, Tape
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)
FERRITE BEAD, AEC-Q200, 0603, 3A;
Murata BLM18PG330SH1D フェライトビーズ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18PG330SH1D..