Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2512063007Y3

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2512063007Y3.

IHS

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.24%

CAD Models

Download Fair-Rite 2512063007Y3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fair-Rite2508053007Y3
Bead; 30 Ohms + 25% @ 100 MHz; 0.04 Ohms; 0805; 3000 mA (Max.); 0.079 in.
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
TAIYO YUDENBKP1005EM300-T
Ferrite Beads Multi-Layer Power 30Ohm 25% 100MHz 2.2A 0.035Ohm DCR 0402 T/R
TAIYO YUDENFBMH1608HL300-T
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMH1608HL300-TV
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 Automotive T/R
FERRITE BEAD 30 OHM 0603 1LN / Ferrite Beads Multi-Layer 30Ohm 100MHz 1A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2512063007Y3 provided by its distributors.

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 1206 T/R
3A 30Ω@100MHz 30mΩ 1206 SMD Ferrite Bead 3.2mm × 1.6mm × 1.3mm
Ferrite Bead, 1206, 40Ohm, 3A; |Fair-Rite 2512063007Y3
FAIR-RITE - 2512063007Y3 - Perla de Ferrita, 1206 [Métrica 3216], 30 ohm, 3 A, 0.03 ohm, ± 25%
Multilayer Layer Chip Bead Inductor 1206 3A 30Ω ±25% 100MHz SMD
FERRITE BEAD, 0.03OHM, 3A, 1206; Ferrite Case Style:1206 [3216 Metric]; Impedance @ 100MHz:30ohm; DC Current Rating:3A; Product Range:-; DC Resistance Max:0.03ohm; Impedance Tolerance:± 25%; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Ferrite Mounting:SMD; Resistance:0.03ohm

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2512063007Y3..