Murata BLM18HD102SH1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.05A 1.8Ohm DCR 0603 Automotive T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18HD102SH1D.

IHS

Datasheet10 pages3 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
+153%

CAD Models

Download Murata BLM18HD102SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.063
Stock
1,700,938
7,878,325
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
50 mA
50 mA
DC Resistance (DCR)
1.8 Ω
1.8 Ω
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 1.6Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.1A 1.6Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608TS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.39Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18HD102SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.05A 1.8Ohm DCR 0603 Automotive T/R
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.8Ohm
Ferrite Bead, SMD, 50mA 1kΩ@100MHz 1.8Ω 0603 1.6mm × 800μm × 950μm
SMD Chip Inductors 0603,1Kohms,GHz Hi Speed Sig Line, Tape
FERRITE BEAD, 1KOHM, 0.05A, SMD, 0603;
Ferrite Chip, 1 Function(s), 0.05A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18HD102SH1D..