Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18BD182SH1D

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 Automotive T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD182SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Inventory History

3 month trend:
-11.39%

CAD Models

Download Murata BLM18BD182SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.029
Stock
250,111
5,059,709
Authorized Distributors
6
6
Impedance
1.8 kΩ
1.8 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
150 mA
50 mA
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Number of Lines
-
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.15A 1.2Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 400mOhm DCR 0603 Paper T/R
TAIYO YUDENLB2012T220M
Inductor General Purpose Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.08A 2.21Ohm DCR 0805 T/R
TAIYO YUDENLB3218T680M
Inductor General Purpose Chip Wirewound 68uH 20% 2.52MHz Ferrite 0.145A 1.937Ohm DCR 1207 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 4012 T/R

Descriptions

Descriptions of Murata BLM18BD182SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 Automotive T/R
SMD Chip Inductors 0603,1.8Kohms,HiSpd Signal Line, Tape
FERRITE BEAD, AEC-Q200, 0603, 0.15A;
FERRITE BEAD 1.8K OHM 0603 1LN
50mA 1.8KΩ@ 100MHz 1.5Ω 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD182SH1D..