Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18BD152SH1D

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.15A 1.2Ohm DCR 0603 Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD152SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
-29.17%

CAD Models

Download Murata BLM18BD152SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.028
Stock
2,419,549
396,299
Authorized Distributors
5
6
Impedance
1.5 kΩ
1.5 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
150 mA
50 mA
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Number of Lines
-
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.3A 0.85Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.9Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 Automotive T/R
TAIYO YUDENLBC2016T150M
Inductor General Purpose Chip Wirewound 15uH 20% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T330M
Inductor General Purpose Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 T/R
TAIYO YUDENLB3218T680M
Inductor General Purpose Chip Wirewound 68uH 20% 2.52MHz Ferrite 0.145A 1.937Ohm DCR 1207 T/R

Descriptions

Descriptions of Murata BLM18BD152SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.15A 1.2Ohm DCR 0603 Automotive T/R
EMI Filter Beads, Chips & Arrays 0603 1.5Kohms HiSpd Signal Line Tape
FERRITE BEAD 1.5K OHM 0603 1LN / 1.5 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) 150mA

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD152SH1D..