Murata BLM18BA121SH1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.9Ohm DCR 0603 Automotive T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA121SH1D.

IHS

Datasheet3 pages4 years ago

Future Electronics

Ciiva

Farnell

Mouser

Inventory History

3 month trend:
+143%

CAD Models

Download Murata BLM18BA121SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.033
$ 0.033
Stock
176,440
3,234,481
3,234,481
Authorized Distributors
6
6
6
Impedance
120 Ω
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
900 mΩ
800 mΩ
800 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.3A 0.85Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 580mOhm DCR 0603 Paper T/R
Ind Chip Bead 600 Ohm 25% 100MHz Ferrite 200mA 0603 Paper T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 4012 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 4012 T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz Ferrite 2A 60mOhm DCR 1515 T/R

Descriptions

Descriptions of Murata BLM18BA121SH1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.9Ohm DCR 0603 Automotive T/R
SMD Chip Inductors 0603,120ohms,HiSpeed Signal Line, Tape
BLM Series 120ohms 200mA 900 mOhms 0603 HiSpeed EMI Filter
FERRITE BEAD, AEC-Q200, 0603, 0.2A;
200mA 900mΩ 0603 SMD mount 1.75mm(Length)*950μm(height)
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH