Murata BLM18BD102SH1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.85Ohm DCR 0603 Automotive T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD102SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

TME

LCSC

Inventory History

3 month trend:
+71.86%

CAD Models

Download Murata BLM18BD102SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.028
Stock
1,273,013
8,575,193
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
100 mA
DC Resistance (DCR)
850 mΩ
850 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 800mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 900mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18BD102SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.85Ohm DCR 0603 Automotive T/R
FERRITE BEAD 1K OHM 0603 1LN / 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD102SH1D.
  • BLM18BD102SH1D..