Murata BLM18AG331SN1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG331SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
+182%

CAD Models

Download Murata BLM18AG331SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.039
Stock
4,766,326
3,724,661
Authorized Distributors
6
6
Impedance
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
600 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENFBMH1608HL331-T
Ind High Current Chip Bead 330Ohm 25% 100MHz Ferrite 600mA 0603 T/R
TAIYO YUDENBK1005HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 330mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 580mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HW241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 500mA 300mOhm DCR 0603

Descriptions

Descriptions of Murata BLM18AG331SN1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Bead, 500mA, 330Ω@100MHz, 300mΩ, 0603, SMD, 1.6mm × 800μm × 950μm
Ferrite beads; MURATA; BLM18AG331SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 330 Ohm 500 mA 0.3 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 330 OHM
FERRITE BEAD 330 OHM 25% 100MHZ 200MA 0603 SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18AG331SN1D.