Murata BLM18BB331SN1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 580mOhm DCR 0603 Paper T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BB331SN1D.

IHS

Datasheet12 pages3 years ago

TME

_legacy Avnet

Future Electronics

Ciiva

Inventory History

3 month trend:
+16.16%

CAD Models

Download Murata BLM18BB331SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.055
Stock
1,386,278
1,772,143
Authorized Distributors
6
4
Impedance
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
400 mA
400 mA
DC Resistance (DCR)
580 mΩ
580 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 330mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R
TAIYO YUDENBK1005HW241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 300mA 330mOhm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18BB331SN1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 580mOhm DCR 0603 Paper T/R
400mA 330Ω@100MHz 580mΩ 0603 Ferrite Bead, SMD, 1.6mm × 800μm × 950μm
BLM Series 0603 330 Ohm 400 mA 0.58 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 330 OHM
CHIP BEAD FERRITE 200MA 330 OHM 0603 SMD
FERRITE BEAD, 0603 CASE, 330OHM; Inductor type:Ferrite Bead; Series:BLM18; Resistance:0.75R; Current, DC max:200mA; Case style:0603; Material, core:Ferrite; Impedance, typical @ 100 MHz:330R; Temp, op. max:+125(degree C); Temp, op. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BB331SN1D.