Murata BLM18AG331SH1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.6A 0.3Ohm DCR 0603 Automotive T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG331SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Inventory History

3 month trend:
+935%

CAD Models

Download Murata BLM18AG331SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.026
Stock
3,377,690
3,852,085
Authorized Distributors
6
6
Impedance
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
600 mA
500 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 330mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 200mA 300mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer High Current 300Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0402 T/R
TAIYO YUDENBK1608HW241-T
Ind Chip Bead Shielded Multi-Layer 240Ohm 25% 100MHz Ferrite 450mA 0603 T/R

Descriptions

Descriptions of Murata BLM18AG331SH1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.6A 0.3Ohm DCR 0603 Automotive T/R
300mΩ ±25% 330Ω@100MHz 0603 Ferrite Beads ROHS
EMI Filter Beads, Chips & Arrays 0603 330ohms Gen Use Tape

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH