Murata BLM18AG221SH1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.7A 0.25Ohm DCR 0603 Automotive T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG221SH1D.

IHS

Datasheet3 pages4 years ago

Newark

TME

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-29.32%

CAD Models

Download Murata BLM18AG221SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.021
Stock
964,981
10,431,110
Authorized Distributors
6
6
Impedance
220 Ω
220 Ω
Current Rating
700 mA
500 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 250mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 290mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18AG221SH1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.7A 0.25Ohm DCR 0603 Automotive T/R
CHIP FERRITE BEAD FOR AUTOMOTIVE Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s)
700mA 220Ω@100MHz 250mΩ 0603 SMD mount 1.6mm*800μm*950μm
SMD Chip Inductors 0603,220ohms Gen Use, Tape
FERRITE, BEAD, 0603, 0.25OHM, 0.5A;
Murata BLM18AG221SH1D フェライトビーズ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH