Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM03AX100SZ1D

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0201 Automotive T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM03AX100SZ1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-7.34%

CAD Models

Download Murata BLM03AX100SZ1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.01
Stock
278,352
1,702,068
Authorized Distributors
6
6
Impedance
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
1 A
DC Resistance (DCR)
50 mΩ
50 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-12-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Murata BLM03AX100SZ1D provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0201 Automotive T/R
Ferrite Beads 0201 10ohms 1000mA Auto Infotainment
50mΩ 10Ω@100MHz 0201 Ferrite Beads ROHS
FERRITE BEAD, AEC-Q200, 0201, 1A;
1A 50mΩ 0201 SMD mount 630μm(Length)*330μm(height)
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH