Murata Power Solutions NKA0515SC

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA0515SC.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-97.75%

CAD Models

Download Murata Power Solutions NKA0515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Murata Power SolutionsMEV1D0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEA1D0515SC
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
Recom PowerRY-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions NKA0515SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
NKA Series 1 W 5 V input ±15 V Dual Output 3 kVDC Isolated DC/DC Converter
DC/DC Converter; No. of Outputs:2; Output Voltage:15V; Output Current:33mA; Power Rating:1W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5.5VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:15V; Output Current:33mA; Output Current 2:33mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:79%; External Depth:5.95mm; External Length / Height:7.55mm; External Width:16.55mm; Input Voltage:5V; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:33mA; Output Current - Max:33mA; Output Voltage +:15V; Output Voltage -:15V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKA0515SC.