Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NDL0505SC

NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
$ 12.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDL0505SC.

IHS

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNDL2405SC
Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Murata Power SolutionsNDL1205SC
NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
Recom PowerRS3-0505S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Murata Power SolutionsNDL2412SC
NDL Series 2 W Single Output 12 V Isolated Through Hole DC/DC Converter
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Recom PowerRS3-1209S
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NDL0505SC provided by its distributors.

NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
DC/DC Converter; No. of Outputs:1; Output Voltage:5V; Output Current:400mA; Power Rating:2W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:9VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 2W, 5V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 9V; Power Rating:2W; Output Voltage:5V; Output Current:400mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); External Depth:21.8mm; External Length / Height:11.1mm; External Width:9.2mm; Input Voltage:5V; Input Voltage Max:9V; Input Voltage Min:4.5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:0.9W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDL0505SC.