What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MGJ6D051505LMC-R7

Module DC-DC 5VIN 2-OUT 15V/-5V 0.3A/0.3A 6W 7-Pin SMD Module T/R
$ 14.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ6D051505LMC-R7.

IHS

Datasheet15 pages3 years ago

Newark

element14 APAC

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Murata Power SolutionsMGJ6D052005LMC-R7
Module DC-DC 5VIN 2-OUT 20V/-5V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Murata Power SolutionsMGJ6D052005LMC-R13
DC-DC Regulated Power Supply Module
Murata Power SolutionsMGJ6T05150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
XP PowerISB0105D12
XP POWER ISB0105D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 1 W, 12 VNew
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 18-Pin PDIP SMD Tube
Module DC-DC 5VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 18-Pin PDIP SMD Tube

Descriptions

Descriptions of Murata Power Solutions MGJ6D051505LMC-R7 provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-5V 0.3A/0.3A 6W 7-Pin SMD Module T/R
DC-DC Regulated Power Supply Module
Isolated DC/DC Converters - SMD DC/DC 6W SM 5-15/5V LOW
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 300 mA, -5 V, 300 mA, REG, SMD
DC-DC CONVERTER, 2 O/P, 4.5W; Power Supply Applications:Gate Drive; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:4.5W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:300mA RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGJ6D051505LMC-R7.