Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV1S1215SC

Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
$ 7.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S1215SC.

IHS

Datasheet13 pages4 years ago

Newark

_legacy Avnet

Ciiva

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Murata Power Solutions MEV1S1215SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Murata Power SolutionsMER1S1215SC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S1215SC
MEE1 Series 1 W 12 Vin 15 Vout 67 mA Isolated DC/DC Converter - SIP-4
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions MEV1S1215SC provided by its distributors.

Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata DCDCConverter, MEV1series, 10.8 → 13.2 V DC input, 15V DC output, 1W
MEV1 Series 1W 15V 7-SIP 5 leads 19.7mm x 6.2mm x 10.2mmDC-DC Converter
Isolated DC/DC Converters - Through Hole 1W 12-15V SIP SINGLE DC/DC
DC/DC converter,12Vin,15Vout 67mA 1W
Isolated DC/DC Converters 12Vin 12Vout 67mA 1W
Murata Power Solutions MEV1S1215SC
RS APAC
CONVERTER, DC/DC, SIL, 1W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:15V; Output Current:67mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:87%; Input Voltage Max:13.2V; Input Voltage Min:10.8V; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:7mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc