Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions LME0515SC

DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions LME0515SC.

IHS

Datasheet7 pages4 years ago

element14 APAC

Ciiva

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsLME0512SC
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
Murata Power SolutionsMER1S0515SC
DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Murata Power SolutionsNMG0515SC
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions LME0515SC provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
DC/DC Power Supply Single-OUT 15V 0.016A 0.25W 4-Pin SIP
Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-CRE1S0515SC
Isolated 250mW Single Output DC/DC Converters | DC DC CONVERTER 15V 250MW
1-OUTPUT 0.25 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 250 mW, 1 Output, Fixed, 15 V, 16 mA, Unregulated, SIP
5-15V SIP 4 1/4W SINGLE OUTPUT
CONVERTER, DC/DC, SIL, 250MW, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:250mW; Output Voltage:15V; Output Current:16mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:55%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:50mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:0.36W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc