Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions LME0512SC

DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions LME0512SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsLME0515SC
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsNMG0512SC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions LME0512SC provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
DC/DC Power Supply Single-OUT 12V 0.021A 0.25W 4-Pin SIP
DC-DC CONVERTER, ISO POL, 1 O/P, 250mW, 21mA, 12V; No. of Outputs:1 Output; Output Power Max:250mW; Output Voltage - Output 1:12V; Output Current - Output 1:21mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:6mm RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 250MW, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:250mW; Output Voltage:12V; Output Current:21mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:55%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:50mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:0.36W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc