Murata Power Solutions 56100C

Current Transformer 1: 100 500VDC 0.93Ohm/1.4Ohm Prim. DCR 10000mA Through Hole
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 56100C.

IHS

Datasheet2 pages4 years ago

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
+5.13%

CAD Models

Download Murata Power Solutions 56100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS49
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS449A
Hall Effect Sensor, 23.5mT Min, 39mT Max, 0.40V, Rectangular, Through Hole Mount
HoneywellSS413A
open collector TO-92-FLAT-3 Through hole mounting 4.06mm*1.57mm*3mm

Descriptions

Descriptions of Murata Power Solutions 56100C provided by its distributors.

Current Transformer 1:100 500VDC 0.93Ohm/1.4Ohm Prim. DCR 10000mA Through Hole
Murata Power Solutions Current Transformer, 5600 Series, 10A, Turns Ratio 10:1
TRANSFORMER, CURRENT SENSING, 100:1; Turns Ratio:100; DC Resistance:1.4ohm; Inductance:37mH; ET Constant:-; Primary Current:10A; Transformer
Current Transformer; Series:5600; Transformer Type:Current Sense; Turns Ratio:100; Inductance:37µH; Transformer Mounting:PC Board; DC Resistance Max:1.4ohm; External Depth:8.89mm; External Width:16.79mm; Mounting Type:PC Board ;RoHS Compliant: Yes
TRANSFORMER, CURRENT SENSING, 100:1; Transformer Type:Current; Ratio, Turns:100; Inductance:37mH; Mounting Type:PCB; Core Diameter:5mm; External Depth:8.89mm; External Length / Height:20.19mm; Frequency Measuring Ranges:20k - 200kHz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:16.79mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc