What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 484R7SC

Ind Power Shielded Wirewound 4.7uH 30% 10KHz 34Q-Factor 6.3A T/R
$ 0.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 484R7SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 4.5A 0.016Ohm DCR T/R
Ind Power Shielded Wirewound 4.7uH/18.8uH 30% 100KHz Ferrite 7.18A/3.59A T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 7.7A 11.6mOhm DCR Blister T/R

Descriptions

Descriptions of Murata Power Solutions 484R7SC provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 30% 10KHz 34Q-Factor 6.3A T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 4848
Power Inductors - SMD Ind 4.7uH, 6.3A SM Single
FIXED IND 4.7UH 6.3A 16 MOHM SMD
4800S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 4.7muH
10KHz 28MHz(Typ) 6.3A 34 4.7¦ÌH 16m¦¸ ¡À30% 12.5mm*6mm
Fixed Inductors 4.7uH 6.3A SMT
INDUCTOR, SINGLE 4.7UH, 30% 6.3A SMD; Product Range:MURATA - 4800S Series; Inductance:4.7µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:16ohm; RMS Current (Irms):6.3A; Case Dimensions:12mm x 12mm x ;RoHS Compliant: Yes
INDUCTOR, SINGLE 4.7UH, 30% 6.3A SMD; Inductance:4.7µH; Inductance Tolerance:± 30%; DC Resistance Max:0.016ohm; Q Factor:34; DC Current Rating:6.3A; Self Resonant Frequency:28MHz; Q Test Frequency:1MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc