Multicomp VSIB680

Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp VSIB680.

Newark

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-91.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
Bipolar Transistor, 160V, 0.7A, Low VCE(sat) NPN Single NP
onsemi3N248
Tube Through Hole Single Phase Single Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

Descriptions

Descriptions of Multicomp VSIB680 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon
Diode Rectifier Bridge Single 800V 6A 4-Pin Case VSIB
Bridge Rectifier, Single Phase, 800V, 6A, Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:800V; Average Forward Current:6A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro VSIB680.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSIB680.