onsemi 2SC3332T-AA

Bipolar Transistor, 160V, 0.7A, Low VCE(sat) NPN Single NP
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC3332T-AA.

HQonline

Datasheet5 pages12 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+793%

CAD Models

Download onsemi 2SC3332T-AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-04-18
LTD Date2017-10-18

Related Parts

Panasonic2SD225900A
TRANS NPN 20V 0.7A MT-2
Panasonic2SD19960SA
TRANS NPN 20V 0.5A MT-1
Panasonic2SA16740SA
TRANS PNP 80V 1A MT-2
Panasonic2SD19960RA
TRANS NPN 20V 0.5A MT-1
Panasonic2SD19960TA
TRANS NPN 20V 0.5A MT-1
Panasonic2SB1320A0A
TRANS PNP 50V 0.1A MT-1

Descriptions

Descriptions of onsemi 2SC3332T-AA provided by its distributors.

Bipolar Transistor, 160V, 0.7A, Low VCE(sat) NPN Single NP
Trans GP BJT NPN 160V 0.7A 700mW 3-Pin NP T/R
NPN 700mW 6V 180V 160V 700mA TO-92 SMD mount 5mm*4mm*5mm
Small Signal Bipolar Transistor
TRANS, NPN, HIGHV, 160V, 0.7A, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Typ Gain Bandwidth ft:120MHz; Power Dissipation Pd:700mW; DC Collector Current:700mA; DC Current Gain hFE:400; Transistor Case Style:TO-92; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC3332-T-AA