Multicomp TIP41C

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP41C.

IHS

Datasheet3 pages13 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+85.81%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.534
$ 0.534
Stock
49,670
472,433
472,433
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
STMicroelectronicsTIP31C
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 40 W, TO-220AB, Through Hole
STMicroelectronicsTIP112
TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3
STMicroelectronicsTIP32C
Bipolar (BJT) Single Transistor, PNP, 100 V, 3 A, 40 W, TO-220, Through Hole

Descriptions

Descriptions of Multicomp TIP41C provided by its distributors.

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 6A 2000mW 3-Pin(3+Tab) TO-220
6 A 100 V NPN Si POWER TRANSISTOR TO-220AB
Transistor, Npn, 100V, 6A, To-220; |Multicomp Pro TIP41C
1.5V@ 600mA,6A NPN 2W 5V 100V 100V 6A Through hole mounting 20.58mm(height)
TRANSISTOR, NPN, 100V, 6A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 15hFE; Transistor

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP41C.