Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp TIP122

Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 2-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

$ 0.345
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TIP122.

IHS

Datasheet6 pages21 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-49.84%

Alternate Parts

Price @ 1000
$ 0.345
$ 0.336
$ 0.336
Stock
12,282
537,613
537,613
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
-
2 V
2 V
hFE Min
1000
1000
1000
Power Dissipation
65 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTIP122
TIP122 Series NPN/PNP 100 V 5 A Complimentary Darlington Transistor - TO-220-3
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronicsTIP127
TIP127 Series PNP 100 V 5 A Complementary Power Darlington Transistor - TO-220-3
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
STMicroelectronicsTIP41C
TIP41C Series NPN 100 V 6 A Complementary Power Transistor - TO-220
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk

Descriptions

Descriptions of Multicomp TIP122 provided by its distributors.

Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 2-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 100V 5A 65000mW 3-Pin(3+Tab) TO-220
Darlington Trans, Npn, 100V, 5A, To-220; |Multicomp Pro TIP122..
4V@ 20mA,5A NPN 65W 5V 500μA 100V 100V 5A TO-220
DARLINGTON TRANSISTOR, 100V, 5A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP122.
  • TIP122..