Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SPC19836

Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Crimp Terminal, Plug
$ 32.32
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC19836.

element14 APAC

Datasheet1 page14 years ago

element14

Inventory History

3 month trend:
-69.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
TE Connectivity5103310-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, AMP-LATCH
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1761606-3
Wire-Board Conn, Header, 10Pos, 2.54Mm; |Te Connectivity Amp 1761606-3.

Descriptions

Descriptions of Multicomp SPC19836 provided by its distributors.

Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Crimp Terminal, Plug
Conn RJ-50 PL 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Cat 5
MINI SS RELAYS 0-30VDC/5A,INPUT 12-30VDC
CONNECTOR, RJ50, PLUG, 10P10C, 1PORT; Modular Connector Type: RJ50 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 10P10C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Cable Mount; Connector Orientation: Vertical; Shielding: Shielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: -; SVHC: No SVHC (07-Jul-2017); Connector Type: RJ50; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug; No. of Contacts: 10Contacts; No. of Ports: 1Ports; No. of Positions: 10Ways
Modular Connector; Connector Type:Modular; Contact Material:Brass; Contact Plating:Gold; LAN Category:Cat5; Gender:Plug; No. of Contacts:10; No. of Ports:1; Body Material:plastic; Wire Size (AWG):26-24 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC19836.