Multicomp SPC15435

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
$ 1.62
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15435.

IHS

Datasheet1 page14 years ago

element14

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.62
$ 2.963
$ 2.963
Stock
1
291,146
291,146
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
-
Free Hanging, Panel
Free Hanging, Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold, Nickel
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity5-745287-4
20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4
TE Connectivity66570-2
CONN PIN 18AWG GOLD SOLDER CUP / Pin Contact Gold Solder Cup 18 AWG Stamped
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDA15P
Amphenol ICC D-Sub Connector, SD Series, Plug, DB15 Pin, Panel Mount, Straight
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector

Descriptions

Descriptions of Multicomp SPC15435 provided by its distributors.

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
CONNECTOR, D-SUB; Product Range:SPC TECHNOLOGY - Stamped Contacts; Connector Type:D Sub; Series:D-Sub; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug; Contact Termination:Solder; Connector Shell Size:DE; Material:Metal; Termination Method:Solder
Solder pad 2 5A panel mount

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]