Multicomp SPC15196

D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
$ 12.56
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15196.

IHS

Datasheet2 pages14 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5-747904-2
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, Panel Mount, Right Angle
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity2-5748003-0
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Multicomp SPC15196 provided by its distributors.

D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 37 POSITION, PLUG; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: 90deg Snap In PCB D Subs; Connector Body Materi
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:37; D Sub Shell Size:DC; Gender:Plug; Contact Termination:Right Angle Through Hole; Connector Body Material:Metal; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]