STMicroelectronics BUL138

BUL138 NPN High Voltage Bipolar Transistor, 5 A, 400 V, 3-PIN TO-220
$ 0.779
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BUL138.

Factory Futures

Datasheet6 pages25 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download STMicroelectronics BUL138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FJP Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
1Ã×A 400V 75W 4A 8@2A5V 4MHz 1V@4A1A NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Bipolar (BJT) Transistor NPN 400V 12A 4MHz 100W Through Hole TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics BUL138 provided by its distributors.

BUL138 NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 5 A, 400 V, 3-PIN TO-220
NPN 80 W 400 V 5 A Flange Mount Fast-Switching Power Transistor - TO-220-3
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Trans GP BJT NPN 400V 5A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronics NPN Transistor TO-220 TH Ic=5A Vceo=400V
Power Bipolar, NPN, 5V, 1000mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 5A; DC Current Ga; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUL 138