Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MF25 5K1

Fixed Resistor, Metal Film, 0.25W, 5100ohm, 250V, 1% +/-Tol, 50ppm/Cel
$ 0.015
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MF25 5K1.

IHS

Datasheet5 pages21 years ago

Newark

Farnell

Inventory History

3 month trend:
-38.50%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
101,390
128,741
Authorized Distributors
1
1
Resistance
5.1 kΩ
5.1 kΩ
Mount
-
-
Case/Package
Axial
Metal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityLR0204F5K1
Res, 5K1, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F5K1
Yageo GroupMFR-25FRF52-4K75
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-4K99
Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-5K11
Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622260-1
Res, 5K6, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F5K6
TE ConnectivityLR0204F4K7
TE CONNECTIVITY - LR0204F4K7 - RES, 4K7, 1%, 250MW, AXIAL, METAL FILM

Descriptions

Descriptions of Multicomp MF25 5K1 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 5100ohm, 250V, 1% +/-Tol, 50ppm/Cel
Res Metal Film 5.1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF255K1