Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCWR06X000 PTL

Res Thick Film 0603 0 Ohm Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCWR06X000 PTL.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-64.15%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.002
Stock
6,399,507
4,901,191
Authorized Distributors
1
4
Resistance
0 Ω
0 Ω
Case/Package
0603
0603
Tolerance
-
-
Power Rating
100 mW
-
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp MCWR06X000 PTL provided by its distributors.

Res Thick Film 0603 0 Ohm Pad SMD T/R
Res Jumper Thick Film 0603 0 Ohm 1/10W Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES ZERO OHM, 0603 [1608 METRIC], THICK;
RES, 0R0, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 0ohm; Product Range: MCWR Series; Voltage Rating: -; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: -; Te

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCWR06X000PTL