Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCUMR6V3107M5X5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF

$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCUMR6V3107M5X5.

IHS

Datasheet3 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.034
$ 0.045
Stock
4,774
3,722
Authorized Distributors
1
1
Capacitance
100 µF
100 µF
Mount
Radial
-
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
-
60 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECEA0JKA101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA-0JHG101
Panasonic ECA0JHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEEFC0J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 100muF ±20% 0.248Dia 6.30mm
NICHICON USR0J101MDD1TP ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, RADIAL

Descriptions

Descriptions of Multicomp MCUMR6V3107M5X5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
Radial aluminum electrolytic capacitor 20% 100muF 6.3V
Cap Aluminum 100uF 6.3V ±20% Cylindrical Can 2mm 1000 hr 85°C
Avnet Japan
CAP, 100µF, 6.3V, 20%; Capacitance:100µF; Voltage Rating:6.3V; Product Range:MCUMR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]