What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCTF0805BTC1002

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.075
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTF0805BTC1002.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-6.14%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.101
Stock
25,195
14,955
Authorized Distributors
1
2
Resistance
10 kΩ
10 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 10K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0805 10K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
PanasonicERA6AEB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB9091V
Res Thin Film 0805 9.09K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Multicomp MCTF0805BTC1002 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Precision Thin Film 0805 10k Ohm 0.1% 1/10W 25ppm/°C Molded T/R
Avnet Japan
RES, THIN FILM, 10K, 0.1%, 0.1W, 0805; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range
Res, Thin Film, 10K, 0.1%, 0.1W, 0805, Reel; Rango De Producto:Serie Mctf; Resistencia:10Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Multicomp Pro MCTF0805BTC1002

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]