Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCSR12X6200FTL

Res Anti-Sulfured Thick Film 1206 620 Ohm 1% 1/4W ±100ppm/°C Ceramic Paper T/R
$ 0.023
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSR12X6200FTL.

Newark

Datasheet10 pages13 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-3.20%

Related Parts

PanasonicERJ8ENF6200V
Res Thick Film 1206 620 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-07620RL
Res Thick Film 1206 620 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 620 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 620 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 1206 560 Ohm 1% 1/4W ±100ppm/°C Ceramic Paper T/R
PanasonicERJPA3F6200V
Res Thick Film 0603 620 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCSR12X6200FTL provided by its distributors.

Res Anti-Sulfured Thick Film 1206 620 Ohm 1% 1/4W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
620Ω ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.6mm*600μm
RES, 620R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 620ohm; Product Range: MCSR 12 Series; Voltage Rating: 200V; Resistor Element Material: Ceramic; Power Rating: 250mW; Resistance Tole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]